• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Oyster white 2CKA001751A3201 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker with print Studio white mat 2520 TR-884

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rotary switch type
  • Label/label: "Arrows" symbol
  • Detectable symbol/barrier-free: No.
  • Use: Blinds
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Thermoset plastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Rocker with print Studio white mat 2520 TR-884

Product type

Toggle

Factory colour

Oyster white

IK03

Dim

(W x H x D) 54 x 54 x 29.9 mm

Content

1 pc(s)

Similar RAL

1013

Depth

29.9 mm

Height

54 mm

Width

54 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834469 Busch-Jaeger Oyster white 2CKA001751A3201 1 pc(s)

Description

Rocker with printed symbol larger than bell smaller than . Design line: Platform 63, future® linear, Busch-aXcent®, karat® design line Variant: Future® linear - matt, Busch-aXcent®, Busch-aXcent® pure

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.