• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Platinum 2CKA006512A0363 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch rotary dimmer 6523 UJ-915-102

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting method: Clamp mounting
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Transparent: No.
  • Mounting direction: Horizontal
  • With hinged cover: No.
  • Mounting width 54 mm
  • Text field/label area: No.
  • Number of units: 1
  • Flush mounting: Yes
  • Mounting height 54 mm
  • Number of units vertical: 1
  • With mounting frame: No.
  • Suitable for underground passage box: No.
  • Suitable for device installation channel: Yes
  • Suitable for panel mounting: No.
  • Diameter boring (opening): 71 mm
Type


Busch rotary dimmer 6523 UJ-915-102

Product type

Dimmer

Factory colour

Platinum

IP20

IK03

Dim

(W x H x D) 83 x 90 x 19 mm

Content

1 pc(s)

Depth

19 mm

Height

90 mm

Width

83 mm

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834410 Busch-Jaeger Platinum 2CKA006512A0363 1 pc(s)

Description

Consists of Busch LED rotary dimmer 6523 U-102. Consists of central panel with knob, 2115-914. Consists of Busch-balance SI cover frame, 1-fold 1721-914. For dimmable retrofit LED lamp (Ledi). Ready-to-install LED-UP rotary dimmer (set packaging design line: Busch-balance® SI

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.