• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Red 2CKA001724A4435 1 pc(s)

Eco
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc socket 2/3-way 1743-45M

  • Busch & Jaeger Switch Product Range
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

  • Mounting method: Clamp mounting
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • Transparent: No.
  • Mounting direction: Horizontal and vertical
  • With hinged cover: No.
  • Mounting width 54 mm
  • Text field/label area: No.
  • Number of units: 2
  • Flush mounting: Yes
  • Mounting height 54 mm
  • Number of units horizontal: 2
  • Number of units vertical: 2
  • Number of modules horizontal (for modular design): 2
  • Number of vertical modules (for modular design): 2
  • With mounting frame: No.
  • Suitable for underground passage box: No.
  • Suitable for device installation channel: Yes
  • Suitable for panel mounting: No.
  • Diameter boring (opening): 71 mm
Type


Central disc socket 2/3-way 1743-45M

Product type

Main panel

Factory colour

Red

IP20

IK03

Dim

(W x H x D) 81 x 152 x 11 mm

Content

1 pc(s)

Similar RAL

3020

Depth

11 mm

Height

152 mm

Width

81 mm

Material

Plastic

UKCA

yes

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833571 Busch-Jaeger Red 2CKA001724A4435 1 pc(s)

Description

As cover for commercial antenna sockets 2/3-fold for Radio/TV/SAT. Complies with DIN 45330. Third opening (SAT) removable. With central M3 mounting. Design line: Busch-art linear® design line Variant: Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.