• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Red 2CKA001730A0278 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-gang frame aluminum, FM, all-weather 2102-33

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Usage: Modular jack
  • Mounting method: Fixing with screw
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 32 mm
  • Assembly: Base element
  • Device width 71 mm
  • Device height 71 mm
  • Device depth 22.5 mm
  • Bearing ring: Yes
  • With dust protection: No.
  • With hinged cover: No.
  • Outlet direction: Straight
  • Labelling field: Without labeling field
  • With imprint: No.
  • With sockets/couplings: No.
  • Suitable for number of sockets/couplings: 2
  • With strain relief: No.
  • Shielded sockets: No.
  • Shielded housing: No.
  • Connector strip: No.
  • With illumination: No.
Type


2-gang frame aluminum, FM, all-weather 2102-33

Product type

Faceplate

Factory colour

Red

Dim

(W x H x D) 150 x 50 x 250 mm

Content

1 pc(s)

Depth

250 mm

Height

50 mm

Width

150 mm

Material

Plastic

Mounting type

Flush mount

Weight

350 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834678 Busch-Jaeger Red 2CKA001730A0278 1 pc(s)

Description

To cover switches, buttons and sockets. IP44 only in conjunction with a rocker, central panel etc. of the All Weather 44® program. Design line: All-weather 44® (IP44)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.