• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Red 2CKA001754A4840 1 pc(s)

Eco
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover frame 1-way 1721-45M

  • Busch & Jaeger Switch Product Range
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Surface design: Glossy
  • Transparent: No.
  • Assembly: Surface-mounted housing
  • Mounting direction: Horizontal and vertical
  • Number of units: 2
  • With cable entry: Yes
  • Introduction from behind: No.
  • Suitable for modular installation switch programs: Yes
  • Table device: No.
  • With cover frame: No.
  • Cross-channel mounting: No.
  • With channel insertion: Yes
  • With threaded connection entry: No.
  • With installation tube input: No.
  • Shock-resistant: No.
  • Suitable for devices with max. Width 81 mm
  • Suitable for devices with max. Height 152 mm
  • Suitable for devices with max. Depth 42 mm
Type


Cover frame 1-way 1721-45M

Product type

Cover plate

Factory colour

Red

IP20

Dim

(W x H x D) 81 x 152 x 42 mm

Content

1 pc(s)

Similar RAL

3020

Depth

42 mm

Height

152 mm

Width

81 mm

Material

Plastic

UKCA

yes

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834817 Busch-Jaeger Red 2CKA001754A4840 1 pc(s)

Description

To cover switches, buttons and sockets. Design line: Busch-art linear® design line variant: Busch-art linear®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.