• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Savannah, Ivory, White 2CKA006220A1007 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker 6232-10-915

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting method: Clamp mounting
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • Transparent: No.
  • Mounting direction: Horizontal and vertical
  • With hinged cover: No.
  • Mounting width 63 mm
  • Text field/label area: No.
  • Number of units: 2
  • Flush mounting: Yes
  • Mounting height 63 mm
  • Number of units horizontal: 2
  • Number of units vertical: 2
  • Number of modules horizontal (for modular design): 2
  • Number of vertical modules (for modular design): 2
  • With mounting frame: No.
  • Suitable for underground passage box: No.
  • Suitable for device installation channel: Yes
  • Suitable for panel mounting: No.
  • Diameter boring (opening): 71 mm
Type


Rocker 6232-10-915

Product type

Toggle

Factory colour

Savannah

Ivory

White

IP20

IK03

Dim

(W x H x D) 80 x 151 x 11 mm

Content

1 pc(s)

Similar RAL

1013

Depth

11 mm

Height

151 mm

Width

80 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834261 Busch-Jaeger Savannah, Ivory, White 2CKA006220A1007 1 pc(s)

Description

As a cover for free@home® sensor units, KNX button coupling or Flex control element, 1-fold. Design line: Busch-balance® SI product line: KNX, Busch-free@home®, Busch-Flextronics®, Busch-Flextronics® Wireless, Busch-free@home® Wireless

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.