• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Stainless steel 2CKA001710A2884 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc ws Universal plug attachment 1790-585-212

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Pull-cord
  • Imprint/marking: Without
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Mounting type: Screw fixing
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Central disc ws Universal plug attachment 1790-585-212

Product type

Main panel

Factory colour

Stainless steel

IK03

Dim

(W x H x D) 63 x 63 x 15.5 mm

Content

1 pc(s)

Depth

15.5 mm

Height

63 mm

Width

63 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834382 Busch-Jaeger Stainless steel 2CKA001710A2884 1 pc(s)

Description

As cover for universal plug device. For connection of: Manual buttons with max. 2 call and 2 light sensors, diagnostic and perfusion devices or automatic call devices e.g. switch monitors. For ZETTLER® VarioLine Series 125.xxx inserts. Design line: Busch-Duro 2000® SI Design line Variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.