• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Stainless steel 2CKA001710A3644 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel anth for 3-stage rotary switch 2542 DR/01-81

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rotary switch type
  • Imprint/marking: Symbol "0"
  • Detectable symbol/barrier-free: No.
  • Usage: Timer
  • Suitable for bus system button coupling: No.
  • Mounting type: Screw fixing
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Central panel anth for 3-stage rotary switch 2542 DR/01-81

Product type

Main panel

Factory colour

Stainless steel

IK03

Dim

(W x H x D) 63 x 63 x 21.6 mm

Content

1 pc(s)

Depth

21.6 mm

Height

63 mm

Width

63 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834780 Busch-Jaeger Stainless steel 2CKA001710A3644 1 pc(s)

Description

For rotary switch. With zero position. For use 2710 U. Design line: Platform 63, future® linear, Busch-aXcent®, karat®, Busch-dynasty® design line Variant: Busch-aXcent®, Busch-aXcent® pure

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.