• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Stainless steel 2CKA001724A4417 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc alpine white Light-TON-Rufsysteme 2548-071 E-214-101

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting method: Clamp mounting
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Painted
  • Design of surface: Matt
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Suitable for switches: Yes
  • Suitable for dimmer: Yes
  • Suitable for shutter switch no.
  • Suitable for pulse pressure: Yes
  • Suitable for shutter switch no.
  • Suitable for blinds/shutter switch: No.
  • In the case: Yes
  • In the tube base housing: No.
  • As module/board: Yes
  • Power supply 230 V AC
  • Scan mode: Yes
  • Switching operation: Yes
  • With radio hand-held transmitter: Yes
  • With radio code: No.
  • With wireless switch: Yes
  • Number of relays: 1
  • Radio frequency: 2400 MHz
  • Rolling code system: No.
Type


Central disc alpine white Light-TON-Rufsysteme 2548-071 E-214-101

Product type

Main panel

Factory colour

Stainless steel

Content

1 pc(s)

Material

Plastic

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834776 Busch-Jaeger Stainless steel 2CKA001724A4417 1 pc(s)

Description

For call module with call button and plug contact. As an alternative to Ackermann covers 88881 L3 and 88881 L3N. Design line: Reflex SI Design line Variant: Reflex SI, Reflex SI Linear

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.