• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Stainless steel 2CKA001731A4042 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker 2506 N-915

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Pull-cord
  • Imprint/marking: Without
  • Detectable symbol/barrier-free: No.
  • Usage: Other
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Stainless steel
  • Halogen-free: No.
  • Surface protection: Untreated
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Rocker 2506 N-915

Product type

Toggle

Factory colour

Stainless steel

IK03

Dim

(W x H x D) 63 x 63 x 20 mm

Content

1 pc(s)

Depth

20 mm

Height

63 mm

Width

63 mm

Material

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834048 Busch-Jaeger Stainless steel 2CKA001731A4042 1 pc(s)

Description

As cover for UP-circuit breaker, changeover switch, cross-switch and button. The font is clamped below the transparent clip. Lighting with neon lamp 8353 or bulb 8344-1 and LED, button. Design line: Busch-balance® SI Dimensions Label field: 51 x 10 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.