• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Stainless steel 2CKA006220A0932 1 pc(s)

Eco
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1-way rocker with symbol dimmer 6234-10-44G

  • Busch & Jaeger Switch Product Range
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

  • Rotary switch type
  • Imprint/marking: Symbol "0"
  • Detectable symbol/barrier-free: No.
  • Use: Wafer switch
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Stainless steel
  • Halogen-free: No.
  • Surface protection: Untreated
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


1-way rocker with symbol dimmer 6234-10-44G

Product type

Toggle

Factory colour

Stainless steel

IK03

Dim

(W x H x D) 63 x 63 x 23 mm

Content

1 pc(s)

Depth

23 mm

Height

63 mm

Width

63 mm

Material

Metal

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834712 Busch-Jaeger Stainless steel 2CKA006220A0932 1 pc(s)

Description

As a cover for Busch-free@home® sensor unit, KNX button coupling or control element Flex, 1-fold. Design line: Busch-art linear® design line Variant: Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - Real material product range: KNX, Busch-free@home®, Busch-Flextronics®, Busch-Flextronics® Wireless, Busch-free@home® Wireless

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.