• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Stainless steel 2CKA006330A0092 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Support frame AP large, aluminum silver SAB/A.0.1-83

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Central plate
  • Imprint/marking: Without
  • Detectable symbol/barrier-free: No.
  • Usage: Cooling
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Support frame AP large, aluminum silver SAB/A.0.1-83

Product type

Support frame

Factory colour

Stainless steel

IK03

Dim

(W x H x D) 63 x 63 x 13 mm

Content

1 pc(s)

Depth

13 mm

Height

63 mm

Width

63 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834913 Busch-Jaeger Stainless steel 2CKA006330A0092 1 pc(s)

Description

In-wall casing for the assembly of 12-way control element, RTR with 10-way control element

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.