• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Stainless steel 2CKA006330A0094 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover BE small, black mat SLS/A.0.11-885

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Central plate
  • Imprint/marking: Other
  • Detectable symbol/barrier-free: No.
  • Usage: Timer
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Cover BE small, black mat SLS/A.0.11-885

Product type

Cover

Factory colour

Stainless steel

IK00

Dim

(W x H x D) 63 x 63 x 10.4 mm

Content

1 pc(s)

Depth

10.4 mm

Height

63 mm

Width

63 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833652 Busch-Jaeger Stainless steel 2CKA006330A0094 1 pc(s)

Description

Text panel cover for RTR with 6 compartments (SBS/U6.0.1-8x, SBS/U6.0.11-8x, SBR/U6.0.1-8x, SBR/U6.0.11-8x, SBC/U6.0.1-8x, SBC/U6.0.11-8x, SBR-F-6.0.1-8x, SBR-F-6.0.11-8x, SBC-F-6.0.1-8x, SBC-F-6.0.11-8x) Operating Function If required, please refer to the current application description which you can download from our website www.busch-jaeger.de. Design line: Busch-TenTon® product line: KNX, Busch-free@home®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.