• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Studio white (similar to RAL 9016) 2CKA001751A3104 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker solo f. switch 1786 YES/02-885

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Usage: Other
  • Mounting type: Snap in
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Assembly: Central plate
  • Device width 63 mm
  • Device height 63 mm
  • Device depth 10.4 mm
  • Bearing ring: No.
  • With dust protection: No.
  • With hinged cover: No.
  • Labelling field: Without labeling field
  • With imprint: Yes
  • With sockets/couplings: No.
  • With strain relief: No.
  • Shielded sockets: No.
  • Shielded housing: No.
  • Connector strip: No.
  • With illumination: No.
Type


Rocker solo f. switch 1786 YES/02-885

Product type

Toggle

Factory colour

Studio white (similar to RAL 9016)

IK03

Content

1 pc(s)

Similar RAL

9016

Material

Plastic

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833977 Busch-Jaeger Studio white (similar to RAL 9016) 2CKA001751A3104 1 pc(s)

Description

Series rocker with print for button coupling 4-way (6108/07-AP) For use as cover pushbutton coupling "with center position" Printing "arrow high"/"arrow down" on both sides of rocker Design line: Platform 63, future® linear, Busch-aXcent®, karat® Design line Variant: Future® linear - matt, Busch-aXcent®, Busch-aXcent® pure product series: KNX

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.