• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Studio white (similar to RAL 9016) 2CKA001751A3193 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker with printed black matt 2520 LI-885

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting method: Clamp mounting
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Transparent: No.
  • Mounting direction: Horizontal and vertical
  • With hinged cover: No.
  • Mounting width 71 mm
  • Text field/label area: No.
  • Number of units: 5
  • Flush mounting: Yes
  • Mounting height 71 mm
  • Number of units horizontal: 5
  • Number of units vertical: 5
  • With mounting frame: No.
  • Suitable for underground passage box: No.
  • Suitable for device installation channel: Yes
  • Suitable for panel mounting: No.
  • Diameter boring (opening): 71 mm
Type


Rocker with printed black matt 2520 LI-885

Product type

Toggle

Factory colour

Studio white (similar to RAL 9016)

IP20

IK03

Dim

(W x H x D) 81 x 365 x 6 mm

Content

1 pc(s)

Similar RAL

9016

Depth

6 mm

Height

365 mm

Width

81 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833713 Busch-Jaeger Studio white (similar to RAL 9016) 2CKA001751A3193 1 pc(s)

Description

Rocker with printed symbol larger than bell smaller than . Design line: Platform 63, future® linear, Busch-aXcent®, karat® design line Variant: Future® linear - matt, Busch-aXcent®, Busch-aXcent® pure

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.