• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Studio white (similar to RAL 9016) 2CKA001753A0171 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel Stws with TAE, 50x50mm, folding. 1746-774

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: One-piece rocker
  • Printed text / marking: "Light" symbol
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Central panel Stws with TAE, 50x50mm, folding. 1746-774

Product type

Main panel

Factory colour

Studio white (similar to RAL 9016)

IK03

Dim

(W x H x D) 63 x 63 x 20 mm

Content

1 pc(s)

Similar RAL

9016

Depth

20 mm

Height

63 mm

Width

63 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833674 Busch-Jaeger Studio white (similar to RAL 9016) 2CKA001753A0171 1 pc(s)

Description

With hinged cover. For telecommunications applications with cover plate 50 x 50 mm With cover plate 50 x 50 mm, e.g. AMP, Brand-Rex, Rutenbeck, BTR, Telegärtner etc.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.