• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Studio white (similar to RAL 9016) 2CKA006400A0438 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc USB-C-Power 6479-212

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rotary switch type
  • Imprint/marking: Symbol "1"
  • Usage: Thermostat
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp / screw attachment
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Central disc USB-C-Power 6479-212

Product type

Main panel

Factory colour

Studio white (similar to RAL 9016)

Content

1 pc(s)

Similar RAL

9016

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833762 Busch-Jaeger Studio white (similar to RAL 9016) 2CKA006400A0438 1 pc(s)

Description

Cover for USB-C Power power supply insert 65W - 6479 U Design line: Busch-Duro 2000® SI Design line Variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.