• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Titanium 2CKA006330A0122 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover BE large, black mat SLX/A.0.1-885

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rotary switch type
  • Imprint/marking: Symbol "1"
  • Detectable symbol/barrier-free: No.
  • Usage: Thermostat
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp / screw attachment
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Cover BE large, black mat SLX/A.0.1-885

Product type

Cover

Factory colour

Titanium

IK03

Dim

(W x H x D) 70 x 54 x 15 mm

Content

1 pc(s)

Depth

15 mm

Height

54 mm

Width

70 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833653 Busch-Jaeger Titanium 2CKA006330A0122 1 pc(s)

Description

Lettering field cover for 12-way control element

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.