• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CDG510014R0021 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Binary input, 4 BI-M-4.20.1.11

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Halogen-free: Yes
  • Suitable as central plate: Yes
  • Suitable for auxiliary switch: Single
  • Suitable for adjustment switch: No.
  • Suitable for train contact: No.
  • Suitable for socket: Single
  • Bus-capable: No.
  • Suitable for emergency call: Single
  • Suitable for nurse call system: Yes
  • Suitable for radio transmission: No.
  • Suitable for program selection switch: No.
  • Blind plate: No.
Type


Binary input, 4 BI-M-4.20.1.11

Product type

Binary input

Factory colour

White

Content

1 pc(s)

Similar RAL

1013

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834693 Busch-Jaeger White 2CDG510014R0021 1 pc(s)

Description

Binary input, 4 way REG for Busch-free@home® Scans over 4 channels floating contacts. The signal evaluation information can be used to activate Busch-free@home® actuators or to record status information. The bus connection takes place via the supplied bus terminal. Programming only when the bus voltage is applied via the System Access Point Web interface. Product line: Busch-free@home®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.