• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA001022A0656 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Control switch-off insert 2-pin 2000/2 UK

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Usage: Modular jack
  • Mounting method: Fixing with screw
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Device width 71 mm
  • Device height 71 mm
  • Device depth 18.6 mm
  • Bearing ring: No.
  • With dust protection: No.
  • With hinged cover: No.
  • Outlet direction: Straight
  • With imprint: No.
  • With sockets/couplings: No.
  • Suitable for number of sockets/couplings: 2
  • With strain relief: No.
  • Shielded sockets: No.
  • Shielded housing: No.
  • Connector strip: No.
  • With illumination: No.
Type


Control switch-off insert 2-pin 2000/2 UK

Product type

Control switch

Factory colour

White

Content

1 pc(s)

Similar RAL

9016

Material

Plastic

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833985 Busch-Jaeger White 2CKA001022A0656 1 pc(s)

Description

For switching electrical consumers. Rear connection with plug-in terminal and lateral spring release. With 1 mA glow lamp. Mounting required in UP sockets according to DIN 49073. Actuating force (measured at operating point 20mm outside the center of the rocker): 2.0 - 3.0N Design line: Platform 63, Busch-Duro 2000® SI, Reflex SI, Busch-balance® SI, Busch-art linear®, future® linear, Busch-aXcent®, solo®, pure stainless steel, karat®, Busch-dynasty®, all-weather 44® (IP44), Alpha design line variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI linear, Reflex SI, Reflex SI linear, bush-art linear® - with decorative ring, bush-art linear® - real material, future® linear, bush-aXcent®, bush-aXcent® pure, Alpha nea®, Alpha exclusive®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.