• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA001710A3723 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel savannah/EWS Temp. Regulator W. night-cab. 1795 TA-82

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting method: Clamp mounting
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Transparent: No.
  • Mounting direction: Horizontal and vertical
  • With hinged cover: No.
  • Mounting width 70 mm
  • Text field/label area: No.
  • Number of units: 3
  • Flush mounting: Yes
  • Mounting height 70 mm
  • Number of units horizontal: 3
  • Number of units vertical: 3
  • Number of modules horizontal (for modular design): 3
  • Number of vertical modules (for modular design): 3
  • With mounting frame: No.
  • Suitable for underground passage box: No.
  • Suitable for device installation channel: Yes
  • Suitable for panel mounting: No.
  • Diameter boring (opening): 71 mm
Type


Central panel savannah/EWS Temp. Regulator W. night-cab. 1795 TA-82

Product type

Main panel

Factory colour

White

IP20

IK03

Dim

(W x H x D) 85 x 227.19999999 x 8.59999999 mm

Content

1 pc(s)

Similar RAL

9016

Depth

8.59999999 mm

Height

227.19999999 mm

Width

85 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834003 Busch-Jaeger White 2CKA001710A3723 1 pc(s)

Description

With slide switch for lower night-time temperature. For room temperature controller 1095 UTA, 1096 UTA. Design line: Platform 63, future® linear, solo®, karat®, Busch-dynasty® design line Variant: Future®, future® linear

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.