• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA001710A3898 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc SW with TAE, 50x50mm, folding. 1746-885

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Halogen-free: Yes
  • Suitable as central plate: Yes
  • Suitable for auxiliary switch: Single
  • Suitable for adjustment switch: No.
  • Suitable for train contact: No.
  • Suitable for socket: Single
  • Bus-capable: No.
  • Suitable for emergency call: Single
  • Suitable for nurse call system: Yes
  • Suitable for radio transmission: No.
  • Suitable for program selection switch: No.
  • Blind plate: No.
Type


Central disc SW with TAE, 50x50mm, folding. 1746-885

Product type

Main panel

Factory colour

White

Content

1 pc(s)

Similar RAL

9016

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834289 Busch-Jaeger White 2CKA001710A3898 1 pc(s)

Description

For telecommunications applications For cover plates 50 x 50 mm e.g. of AMP, Brand-Rex, Rutenbeck, BTR, Telegärtner etc. Can only be combined with covers with recessed fittings. Design line: Platform 63, future® linear, Busch-aXcent®, karat® design line Variant: Future® linear - matt, Busch-aXcent®, Busch-aXcent® pure

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.