• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA001710A4114 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc in studio white KHS systems 1790-593-84

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rotary switch type
  • Imprint/marking: Symbol "1"
  • Detectable symbol/barrier-free: No.
  • Usage: Thermostat
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp / screw attachment
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Central disc in studio white KHS systems 1790-593-84

Product type

Main panel

Factory colour

White

IK03

Dim

(W x H x D) 72.5 x 69.5 x 26.51 mm

Content

1 pc(s)

Similar RAL

9016

Depth

26.51 mm

Height

69.5 mm

Width

72.5 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833900 Busch-Jaeger White 2CKA001710A4114 1 pc(s)

Description

As a call button cover: Patient call, call-off button, and universal plug connector. For ZETTLER® VarioLine Series 127.xxx inserts. Design line: Platform 63, future® linear, Busch-aXcent®, solo®, karat® design line Variant: Future®, future® linear, Busch-aXcent®, Busch-aXcent® pure

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.