• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA001724A4282 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Empty housing ALPINWS cover yellow, limited 2533 WN-15-54

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rotary switch type
  • Imprint/marking: Other
  • Detectable symbol/barrier-free: No.
  • Use: Volume control
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Empty housing ALPINWS cover yellow, limited 2533 WN-15-54

Product type

Housing

Factory colour

White

IK03

Dim

(W x H x D) 69.5 x 69.5 x 31.9 mm

Content

1 pc(s)

Similar RAL

9016

Depth

31.9 mm

Height

69.5 mm

Width

69.5 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834671 Busch-Jaeger White 2CKA001724A4282 1 pc(s)

Description

Higher design for control devices with 22.5 mm diameter (e.g. for the companies Lumitas, Moeller, Schlegel, RAFI, ELAN). With yellow cover (RAL 1018). IP44 only in connection with the corresponding command device. Design line: Ocean® Dimensions Caption field: 57.8 x 9.8 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.