• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA001751A2841 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker ti with symbol key 1789 TR-266

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Halogen-free: Yes
  • Suitable as central plate: Yes
  • Suitable for auxiliary switch: Single
  • Suitable for adjustment switch: No.
  • Suitable for train contact: No.
  • Suitable for socket D-Sub
  • Bus-capable: No.
  • Suitable for emergency call: Single
  • Suitable for nurse call system: Yes
  • Suitable for radio transmission: No.
  • Suitable for program selection switch: No.
  • Blind plate: No.
Type


Rocker ti with symbol key 1789 TR-266

Product type

Toggle

Factory colour

White

Content

1 pc(s)

Similar RAL

9010

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833984 Busch-Jaeger White 2CKA001751A2841 1 pc(s)

Description

Rocker with imprint with small transparent dome with symbol larger than the key-smaller than apla titanium. Design line: Alpha design line Variant: Alpha nea®, Alpha exclusive®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.