• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA001751A3198 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker with print ALUMINUM silver 2520 TR-83

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Surface design: Glossy
  • Mounting direction: Horizontal and vertical
  • With hinged cover: No.
  • Text field/label area: No.
  • Number of units: 4
  • Flush mounting: Yes
Type


Rocker with print ALUMINUM silver 2520 TR-83

Product type

Toggle

Factory colour

White

IP20

Content

1 pc(s)

Similar RAL

9010

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834331 Busch-Jaeger White 2CKA001751A3198 1 pc(s)

Description

Rocker with printed symbol larger than bell smaller than . Design line: Platform 63, future® linear, Busch-aXcent® design line Variant: Busch-aXcent®, Busch-aXcent® pure

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.