• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA001751A3396 1 pc(s)

Eco
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker shutter arrow up/down 1785 YES-45m

  • Busch & Jaeger Switch Product Range
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

  • Mounting type: Snap in
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Surface design: Glossy
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 40 mm
  • Assembly: Central plate
  • With bulb: No.
  • Socket: Without
  • Illuminant: Other
  • With flashing light: No.
  • With fixed symbol/imprint: No.
  • With replaceable symbol: Yes
  • Use as a button: No.
  • Colour of the illuminant: Other
  • Max. bulb power 5 W.
Type


Rocker shutter arrow up/down 1785 YES-45m

Product type

Toggle

Factory colour

White

Content

1 pc(s)

Similar RAL

9010

Material

Plastic

Mounting type

Flush mount

UKCA

yes

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833774 Busch-Jaeger White 2CKA001751A3396 1 pc(s)

Description

As cover for up-blind switch/ -sensor. Design line: Busch-art linear® design line Variant: Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.