• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA001753A9926 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel with carrier ring modular jack 2561-02-44G

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rotary switch type
  • Imprint/marking: Various symbols
  • Usage: Thermostat
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp / screw attachment
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Central panel with carrier ring modular jack 2561-02-44G

Product type

Main panel

Factory colour

White

Content

1 pc(s)

Similar RAL

9010

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834791 Busch-Jaeger White 2CKA001753A9926 1 pc(s)

Description

As cover for 2 modular jack inserts. Suitable for art. no. 0210 and 0211. Design line: Busch-art linear® design line Variant: Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.