• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA001754A4244 1 pc(s)

Eco
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

5-gang frame, linear future 1725-181K

  • Busch & Jaeger Switch Product Range
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

  • USing USB
  • Material quality: Thermoplastic
  • Halogen-free: No
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No
  • Mounting type: Flush-mounted
  • Transparent: No
  • Assembly: Central plate
  • Device width 54.3 mm
  • Device height 23.24 mm
  • Device depth 54.3 mm
  • Bearing ring: No
  • With dust protection: No
  • With hinged cover: No
  • Outlet direction: Straight
  • Labelling field: Without labeling field
  • With imprint: No
  • With sockets/couplings: No
  • Suitable for number of sockets/couplings: 1
  • With strain relief: No
  • Shielded sockets: No
  • Shielded housing: No
  • Connector strip: No
  • With illumination: No
Type


5-gang frame, linear future 1725-181K

Product type

Faceplate

Factory colour

White

Content

1 pc(s)

Similar RAL

1013

Material

Plastic

Mounting type

Flush mount

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3845797 Busch-Jaeger White 2CKA001754A4244 1 pc(s)

Description

To cover switches, buttons and sockets. With small corner radii for cut channel covers. Design line: Future® linear, platform 63 Design line Variant: Future® linear

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.