• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA001754A4845 1 pc(s)

Eco
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover frame 2-way 1722-44G

  • Busch & Jaeger Switch Product Range
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

  • Material quality: Thermoplastic
  • Surface protection: Untreated
  • Surface design: Glossy
  • KNX bus system: Yes
  • Other bus systems: Free@home
  • Bidirectional radio: Yes
Type


Cover frame 2-way 1722-44G

Product type

Cover plate

Factory colour

White

Content

1 pc(s)

Similar RAL

9016

Material

Plastic

UKCA

yes

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835037 Busch-Jaeger White 2CKA001754A4845 1 pc(s)

Description

To cover switches, buttons and sockets. Design line: Busch-art linear® design line variant: Busch-art linear®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.