• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA001784A0792 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED lighting insert color of the RED. 8392-12

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Hotelcard
  • Label/label: "Arrows" symbol
  • Detectable symbol/barrier-free: No.
  • Usage: Other
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


LED lighting insert color of the RED. 8392-12

Product type

Lighting insert

Factory colour

White

IK03

Dim

(W x H x D) 69 x 21 x 69 mm

Content

1 pc(s)

Similar RAL

9016

Depth

69 mm

Height

21 mm

Width

69 mm

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834019 Busch-Jaeger White 2CKA001784A0792 1 pc(s)

Description

Suitable for UP-inserts 2000/..., 2001/..., 2020/..., 2021/..., 2061/..., 2025 U Replaceable from the front of the switch insert. Coloured markings.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.