• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA001799A0959 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Labelling sheets translucent 1799/02

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Protection contact CEE 7/3 (type F)
  • Imprint/marking: Without
  • Mounting type: Claw / screw attachment
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 31 mm
  • Device width 71 mm
  • Device height 71 mm
  • Device depth 50.7 mm
  • With orientation light: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • With hinged cover: No.
  • Nominal voltage: 250 V
  • Frequency: 50 Hz
  • Connection type: Plug-in terminal
  • Number of active contacts (round): 2
  • With signal lamp: No.
  • Number of sockets: 1
  • Mains sockets with phase separation: No.
  • With increased protection against accidental contact: Yes
  • Text field/label area: No.
  • Metallic color: No.
  • Lockable: No.
  • Ejection mechanism: Yes
  • Insulated installation: Yes
  • With function light: No.
  • Surge protection: No.
  • Fault current protection: No.
  • With micro-fuse: No.
  • With loop-through function: Yes
  • With On / Off switch: No.
  • Turned central insert: No.
  • With Wi-Fi signal repeater: No.
  • With built-in Bluetooth speaker: No.
  • For "difficult conditions" according to VDE: No.
  • Earthed: Earth clips
  • Special power supply: Without
  • Rated fault power: 0 mA
Type


Labelling sheets translucent 1799/02

Product type

Label

Factory colour

White

Nominal voltage

250 V

Nominal current

16 A

IK03

Content

1 pc(s)

Similar RAL

9016

Material

Plastic

Mounting type

Flush mount

Phases

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833671 Busch-Jaeger White 2CKA001799A0959 1 pc(s)

Description

For use in all Busch-Jaeger devices that can be labeled. Only suitable for laser printers. The film is printed via the Busch-Jaeger labeling service. 1 pieces = 1 sheet. Design line: Platform 63, Busch-Duro 2000® SI, Reflex SI, Busch-balance® SI, Busch-art linear®, future® linear, Busch-aXcent®, solo®, pure stainless steel, karat®, Busch-dynasty®, all-weather 44® (IP44), Alpha design line variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI linear, Reflex SI, Reflex SI linear, bush-art linear® - with decorative ring, bush-art linear® - real material, future® linear, bush-aXcent®, bush-aXcent® pure, Alpha nea®, Alpha exclusive®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.