• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA006220A0927 1 pc(s)

Eco
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker, 1-way neutral without printing 6230-10-45M

  • Busch & Jaeger Switch Product Range
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

  • Mounting method: Fixing with screw
  • Material quality: Thermoset plastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Mounting type: Surface-mounted
  • Transparent: No.
  • Mounting direction: Vertical
  • Device width 63 mm
  • Device height 122 mm
  • Device depth 42 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Rated current 16 A
  • With illumination: No.
  • Nominal voltage: 250 V
  • Number of active contacts (round): 2
  • Number of sockets: 1
  • Surge protection: No.
  • Fault current protection: No.
  • With micro-fuse: No.
  • Operating mode rocker/button
  • Design of switch/button: Toggle switch
  • Design of the socket: Protective contact socket CEE 7/3 (type F)
  • Nominal current socket 16 A
Type


Rocker, 1-way neutral without printing 6230-10-45M

Product type

Toggle

Factory colour

White

Nominal voltage

250 V

Content

1 pc(s)

Similar RAL

1013

Material

Plastic

Mounting type

Surface-mount

UKCA

yes

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834710 Busch-Jaeger White 2CKA006220A0927 1 pc(s)

Description

As a cover for Busch-free@home® sensor unit, KNX button coupling or control element Flex, 1-fold. Design line: Busch-art linear® design line Variant: Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - Real material product range: KNX, Busch-free@home®, Busch-Flextronics®, Busch-Flextronics® Wireless, Busch-free@home® Wireless

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.