• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA006330A0107 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover BE small, aluminum silver SLM/A.0.1-83

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Earthing contact pin
  • Imprint/marking: Without
  • Mounting method: Fixing with screw
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Mounting type: Surface-mounted
  • Transparent: No.
  • Min Depth of the device socket 0 mm
  • Device width 74 mm
  • Device height 83 mm
  • Device depth 55 mm
  • With orientation light: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • With hinged cover: No.
  • Number of modules (for modular design): 1
  • Nominal voltage: 250 V
  • Connection type: Plug-in terminal
  • Number of active contacts (round): 2
  • With signal lamp: No.
  • Number of sockets: 1
  • With increased protection against accidental contact: No.
  • Text field/label area: Yes
  • Metallic color: No.
  • Lockable: No.
  • Ejection mechanism: No.
  • Insulated installation: Yes
  • With function light: No.
  • Surge protection: No.
  • Fault current protection: No.
  • With micro-fuse: No.
  • With loop-through function: Yes
  • With On / Off switch: No.
  • Turned central insert: No.
  • For "difficult conditions" according to VDE: No.
  • Earth contact: Round
  • Special power supply: Without
  • Rated fault power: 0 mA
Type


Cover BE small, aluminum silver SLM/A.0.1-83

Product type

Cover

Factory colour

White

Nominal voltage

250 V

Nominal current

16 A

IK04

Content

1 pc(s)

Similar RAL

9010

Material

Plastic

Mounting type

Surface-mount

Phases

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834911 Busch-Jaeger White 2CKA006330A0107 1 pc(s)

Description

Lettering field cover for 8-way control element

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.