• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA006330A0119 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover BE big, aluminum silver SLX/A.0.11-83

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Device width 63 mm
  • Device height 63 mm
  • Device depth 8.4 mm
  • With hinged cover: No.
  • Lockable: No.
  • With text field: No.
  • Dimensions: Other
Type


Cover BE big, aluminum silver SLX/A.0.11-83

Product type

Cover

Factory colour

White

Content

1 pc(s)

Similar RAL

9016

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834504 Busch-Jaeger White 2CKA006330A0119 1 pc(s)

Description

Lettering field cover for 12-way control element (SB/U12.0.1-8x, SB/U12.0.11-8x, SB-F-12.0.1-8x, SB-F-12.0.11-8x). Design line: Busch-TenTon® product line: KNX, Busch-free@home®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.