• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA006400A0057 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc ELF/WS PowerDock USB 6477-82

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Halogen-free: Yes
  • Suitable as central plate: Yes
  • Suitable for auxiliary switch: Double
  • Suitable for adjustment switch: No.
  • Suitable for train contact: No.
  • Suitable for socket: Single
  • Bus-capable: No.
  • Suitable for emergency call: Single
  • Suitable for nurse call system: Yes
  • Suitable for radio transmission: No.
  • Suitable for program selection switch: No.
  • Blind plate: No.
Type


Central disc ELF/WS PowerDock USB 6477-82

Product type

Main panel

Factory colour

White

Content

1 pc(s)

Similar RAL

9010

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833716 Busch-Jaeger White 2CKA006400A0057 1 pc(s)

Description

Central disc for Busch-PowerDock for Busch-PowerDock charging unit. future linear ivory-white. Design line: Platform 63, future® linear, solo®, karat®, Busch-dynasty® design line Variant: Future®, future® linear

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.