• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA006599A2856 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disk ti cooling part, UP-rotary dimmer. 6541-266

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Use: XLR
  • Mounting method: Fixing with screw
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 32 mm
  • Assembly: Base element with central cover plate
  • Device width 71 mm
  • Device height 71 mm
  • Device depth 20.19 mm
  • Bearing ring: No.
  • With dust protection: No.
  • With hinged cover: No.
  • Outlet direction: Straight
  • Labelling field: Without labeling field
  • With imprint: No.
  • With sockets/couplings: No.
  • Suitable for number of sockets/couplings: 1
  • With strain relief: No.
  • Shielded sockets: No.
  • Shielded housing: No.
  • Connector strip: No.
  • With illumination: No.
Type


Central disk ti cooling part, UP-rotary dimmer. 6541-266

Product type

Main panel

Factory colour

White

Content

1 pc(s)

Similar RAL

9016

Material

Plastic

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834368 Busch-Jaeger White 2CKA006599A2856 1 pc(s)

Description

To cover an insert. Application examples: -Protection against unauthorized operation -Cover of a power unit with cooling/ventilation slots -Blind cover of a room temperature controller with air circulation possibility for measuring For example: For UP rotary dimmer. For room temperature controller 1094 UOR-101. For KNX object room temperature regulator 6109/08. For Busch-Universal-Central Dimmer® Power Module 6594 U. Mounting: The central panel has a mounting on the rear side for attaching it to a rotary shaft d=6mm (see rotary dimmer) Design line: Alpha Design line Variant: Alpha nea®, Alpha exclusive® Product series: KNX

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.