• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA006599A2885 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc alusi cooling part, UP-rotary dimmer. 6541-83

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rotary switch type
  • Imprint/marking: Symbol "1"
  • Detectable symbol/barrier-free: No.
  • Usage: Timer
  • Suitable for bus system button coupling: No.
  • Mounting type: Screw fixing
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Central disc alusi cooling part, UP-rotary dimmer. 6541-83

Product type

Main panel

Factory colour

White

IK03

Dim

(W x H x D) 69.5 x 69.5 x 30.65 mm

Content

1 pc(s)

Similar RAL

9016

Depth

30.65 mm

Height

69.5 mm

Width

69.5 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834020 Busch-Jaeger White 2CKA006599A2885 1 pc(s)

Description

To cover an insert. Application examples: -Protection against unauthorized operation -Cover of a power unit with cooling/ventilation slots -Blind cover of a room temperature controller with air circulation possibility for measuring For example: For UP rotary dimmer. For room temperature controller 1094 UOR-101. For KNX object room temperature regulator 6109/08. For Busch-Universal-Central Dimmer® Power Module 6594 U. Mounting: The central panel has a mounting on the rear side for mounting on a rotary shaft d=6mm (see rotary dimmer) Design line: Platform 63, future® linear, Busch-aXcent® Design line Variant: Busch-aXcent®, Busch-aXcent® PURM product series: KNX

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.