• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA006599A2888 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Control element CWS/EWS for series dimmer 6545-212

  • Busch & Jaeger Switch Product Range

Technical specifications

  • USing USB
  • Mounting method: Fixing with screw
  • Material quality: Thermoplastic
  • Halogen-free: No
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No
  • Mounting type: Flush-mounted
  • Transparent: No
  • Assembly: Central plate
  • Device width 67 mm
  • Device height 22.81 mm
  • Device depth 67 mm
  • Bearing ring: No
  • With dust protection: No
  • With hinged cover: No
  • Outlet direction: Straight
  • Labelling field: Without labeling field
  • With imprint: No
  • With sockets/couplings: No
  • Suitable for number of sockets/couplings: 1
  • With strain relief: No
  • Shielded sockets: No
  • Shielded housing: No
  • Connector strip: No
  • With illumination: No
Type


Control element CWS/EWS for series dimmer 6545-212

Product type

Control unit

Factory colour

White

Content

1 pc(s)

Similar RAL

9016

Material

Plastic

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3845731 Busch-Jaeger White 2CKA006599A2888 1 pc(s)

Description

For Busch-Memory series dimmer® 6565 U. spare glow lamp Art.-No 3857. Design line: Busch-Duro 2000® SI Design line Variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.