• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA006730A0170 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Smart switch 6716/01 UJ-915

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting type: Screw fixing
  • Material quality: Thermoset plastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • Mounting type: Surface-mounted
  • Assembly: Base element with complete casing
  • Device width 63 mm
  • Device height 63 mm
  • Device depth 38 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Rated current 10 A
  • Number of modules (for modular design): 1
  • Nominal voltage: 250 V
  • Connection type: Plug-in terminal
  • Text field/label area: No.
  • Operating mode rocker/button
  • Number of operating rockers: 1
  • Feedback contact: No.
  • Switching type: Toggle switch
  • Push button: No
  • With mounting plate: No.
  • Lighting: Yes
  • Lighting function: Control and orientation
  • Switching current for fluorescent lamps 10 AX
  • Heating switch: No.
  • Washing machine switch: No.
  • Lighting type: Other
Type


Smart switch 6716/01 UJ-915

Product type

Wirless light switch

Factory colour

White

Nominal voltage

250 V

Content

1 pc(s)

Similar RAL

1013

Material

Plastic

Mounting type

Surface-mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834909 Busch-Jaeger White 2CKA006730A0170 1 pc(s)

Description

Bluetooth Low Energy (BLE) Smart switch complete set. Wall transmitter, 2/4 channels. Consisting of BLE Smart switch insert 6716/01 UBT or 6716 UBT, 2-way rocker 6736 FOH-xxx for Smart switches, cover frame 1-way in appropriate switch design, mounting plate and intermediate ring. Smart light switch for wireless remote control of BLE radio devices. Compatible with the Bluetooth eco-systems of the following companies: Aruba, Casambi, lighted, Fulham, Helvar, Hytronics, Lumobi, Qeeedji, SILAIR, Blu2Light (Vossloh Schwabe), WISILICIA, XICATO controls. For storing, retrieving and dimming of individual lighting scenes. Batteryless switch, no connection to mains voltage (230 V~) is necessary. Maintenance-free, transmission energy is generated when switching (Energy Harvesting). Highest functional security through Bluetooth-Mesh technology. Can be mounted freely in the room with the adhesive tape included in the delivery and the mounting plate. Includes mounting plate for mounting on smooth walls or on switch boxes. Design line: Busch-balance® SI

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.