• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA008200A0229 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc Media Connector 8256-82

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • With remote control: No.
  • With hand-held transmitter: No.
  • Wall transmitter: Yes
  • Window transmitter: No.
  • Signal transmission: Wireless
  • Range: 100 m
  • Suitable for switches: Yes
  • Suitable for dimmer: Yes
  • Suitable for blind switches: Yes
  • Suitable for display element: No.
  • Suitable for motion detector: No.
Type


Central disc Media Connector 8256-82

Product type

Main panel

Factory colour

White

Content

1 pc(s)

Similar RAL

1013

Channels

2

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833539 Busch-Jaeger White 2CKA008200A0229 1 pc(s)

Description

As cover for multimedia connector use. Design line: Platform 63, future® linear, solo®, karat®, Busch-dynasty® design line Variant: Future®, future® linear

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.