• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA008300A0210 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Inscription carrier external station 83161

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Three-part rocker
  • Imprint/marking: Without
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Inscription carrier external station 83161

Product type

Label

Factory colour

White

IK03

Dim

(W x H x D) 63 x 63 x 9.5 mm

Content

1 pc(s)

Similar RAL

9016

Depth

9.5 mm

Height

63 mm

Width

63 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833866 Busch-Jaeger White 2CKA008300A0210 1 pc(s)

Description

Spare part for the outdoor station Contains one base plate and two extension brackets. Product line: Busch-Welcome® 2-wire?, Busch-Welcome® IP

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.