• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Yellow 2CKA006220A0967 1 pc(s)

Eco
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-way rocker with blinds symbol 6232-20-45M

  • Busch & Jaeger Switch Product Range
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Design of surface: Matt
  • Transparent: No.
  • Assembly: Surface-mounted housing
  • Mounting direction: Vertical
  • Number of modules (for modular design): 1
  • Number of units: 1
  • With cable entry: No.
  • Introduction from behind: No.
  • Suitable for modular switch programs: No.
  • Table device: No.
  • With cover frame: No.
  • With channel entry: No.
  • With threaded connection entry: No.
  • With installation tube input: No.
  • Shock-resistant: No.
  • Suitable for devices with max. Width 74 mm
  • Suitable for devices with max. Height 83 mm
  • Suitable for devices with max. Depth 65 mm
Type


2-way rocker with blinds symbol 6232-20-45M

Product type

Toggle

Factory colour

Yellow

IP44

Dim

(W x H x D) 74 x 83 x 65 mm

Content

1 pc(s)

Similar RAL

9010

Depth

65 mm

Height

83 mm

Width

74 mm

Material

Plastic

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834711 Busch-Jaeger Yellow 2CKA006220A0967 1 pc(s)

Description

As a cover for free@home® sensor units, KNX button coupling or control element Flex, 2-fold. Design line: Busch-art linear® design line Variant: Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - Real material product range: KNX, Busch-free@home®, Busch-Flextronics®, Busch-Flextronics® Wireless, Busch-free@home® Wireless

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.