• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 09 20 032 0581 09200320581 HARTING 1 pc(s)

Product type
Bush enclosure
Series
Han® A
Thread size
PG29
Case material
Aluminium, die cast
Type
09 20 032 0581
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Locking type: Central bracket (connector side)
  • Temperature limit: -40 ... +125 °C
  • Net weight: 399.78 g
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Application area: Standard casing for industrial applications
  • Protection class according to IEC 60529: IP65
  • Design size 32 A
  • Approvals DNV GL
  • Casing type: Sleeve casing
  • Design: Side cable input
  • Cable input 1x PG 29
  • Housing series: HAN A®
  • Material housing: Aluminium die-cast
  • Surface of housing: Powder-coated
  • Colour of housing: RAL 7037 (dust gray)
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
  • Design: High design
  • Protection class according to UL 50 / UL 50E:4;4X;12
Type

09 20 032 0581

Product type

Bush enclosure

Series

Han® A

Manufacturer part #

09200320581

Features

high type

Thread size

PG29

Type

Lateral cable input

Case material

Aluminium, die cast

Brackets

1

Series

Han A®

Content

1 pc(s)

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

FALSE

FALSE

Grey

Central clamp

1

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

FALSE

Plug case

IP65

Sideways

Cover

PG

Documents & Downloads

Datasheet

Datasheet 3007067 Bush enclosure 09 20 032 0581 09200320581 HARTING 1 pc(s)

Datasheet 3007067 Bush enclosure 09 20 032 0581 09200320581 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3007067 Bush enclosure 09 20 032 0581 09200320581 HARTING 1 pc(s)

Description

Socket shell, size: 32 A, high profile, central handle (grommet side), side cable inlet, 1x PG 29, material of housing: aluminum die-cast

This text is machine translated.