• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 19 43 010 0427 19430100427 HARTING 1 pc(s)

Product type
Bush enclosure
Thread size
M32
Case material
Polyamide
Type
19 43 010 0427
Manufacturer part #
19430100427
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

19 43 010 0427

Product type

Bush enclosure

Manufacturer part #

19430100427

Thread size

M32

Case material

Polyamide

Content

1 pc(s)

IP66

TRUE

FALSE

Black

Double locking levers

1

FALSE

FALSE

Plastic

Other

-40-125 °C

V0

FALSE

FALSE

Plug case

IP66

Above

Base unit

Metric

Documents & Downloads

Datasheet

Datasheet 3006595 Bush enclosure 19 43 010 0427 19430100427 HARTING 1 pc(s)

Datasheet 3006595 Bush enclosure 19 43 010 0427 19430100427 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3006595 Bush enclosure 19 43 010 0427 19430100427 HARTING 1 pc(s)