• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 19400240420 19400240420 HARTING 1 pc(s)

1/2
Product type
Bush enclosure
Case material
Aluminium, die cast
Type
19400240420
Manufacturer part #
19400240420
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Locking type: Screw locking
  • Locking material: Stainless steel
  • Surface Housing: Powder coated
  • Tightening torque Screw locking: ‌ 4 Nm
Type

19400240420

Product type

Bush enclosure

Manufacturer part #

19400240420

Factory colour

Black

Type

Straight cable input

Case material

Aluminium, die cast

Series

Han® HPR

Content

1 pc(s)

Cable input

1x M63

IP65

IP68

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1990951 Bush enclosure 19400240420 19400240420 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1990951 Bush enclosure 19400240420 19400240420 HARTING 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.