• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure 19400240968 HARTING 1 pc(s)

Product type
Socket enclosure
Case material
Aluminium, die cast
Type
19400240968
Manufacturer part #
19400240968
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Socket housing

Our service for you

Technical specifications

  • Surface Housing: Powder coated
Type

19400240968

Product type

Socket enclosure

Manufacturer part #

19400240968

Factory colour

Black

Type

Straight cable input

Case material

Aluminium, die cast

Series

Han® HPR

Content

1 pc(s)

Cable input

3x M32

IP65

IP68

Max. temperature

+125 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1990617 Socket enclosure 19400240968 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1990617 Socket enclosure 19400240968 HARTING 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 323.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)