• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure Han® 10B-asg2-LB-K-M20 19300101295 HARTING 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Socket enclosure
Series
Han® 10B
Thread size
2 x M20
Case material
Aluminium, die cast
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

Han® 10B-asg2-LB-K-M20

Product type

Socket enclosure

Series

Han® 10B

Manufacturer part #

19300101295

Features

Cable exit (lateral)

low type

+ plastic cap

1x longitudinal brace lock

Factory colour

Grey

Thread size

2 x M20

Case material

Aluminium, die cast

Size

10 B

Series

Han® 10B

Content

1 pc(s)

Material (details)

Metal

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Temperature range

-40 - +125 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 742385 Socket enclosure Han® 10B-asg2-LB-K-M20 19300101295 HARTING 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)