
Bussmann by Eaton 125 LET 125 LET HRC fuse Screw-type 125 A 240 V AC, 150 V DC Quick response -F- 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 23.52
3
4% = € 1.02
€ 22.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 23.52 / piece)
€ 23.52
plus VAT.
Technical specifications
- Nominal voltage
240 V AC
150 V DC
- Nominal current - rounded value
125 A
- Nominal current
125 A
- Release characteristics
Quick response -F-
- Type
Screw-type
- Length
56 mm
- Width
17.7 mm
- Height
19.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 56 x 17.7 x 19.1 mm
- Type
125 LET
- Product type
HRC fuse
Documents & Downloads
Datasheet
Datasheet 1416713 Bussmann by Eaton 125 LET 125 LET HRC fuse Screw-type 125 A 240 V AC, 150 V DC Quick response -F- 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1416713 Bussmann by Eaton 125 LET 125 LET HRC fuse Screw-type 125 A 240 V AC, 150 V DC Quick response -F- 1 pc(s)

