
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 19.32
3
5% = € 0.96
€ 18.36
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
Technical specifications
- Nominal voltage
240 V AC
150 V DC
- Nominal current - rounded value
80 A
- Nominal current
80 A
- Release characteristics
Quick response -F-
- Type
Screw-type
- Length
56 mm
- Width
17.7 mm
- Height
19.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 56 x 17.7 x 19.1 mm
- Type
80 LET
- Product type
HRC fuse
Documents & Downloads
Datasheet
Datasheet 1416698 Bussmann by Eaton 80 LET 80 LET HRC fuse Screw-type 80 A 240 V AC, 150 V DC Quick response -F- 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1416698 Bussmann by Eaton 80 LET 80 LET HRC fuse Screw-type 80 A 240 V AC, 150 V DC Quick response -F- 1 pc(s)

